Three-terminal adjustable voltage reference IC for industrial temperature ranges (-40°C to 85°C). Features a wide supply voltage range from 2.495V to 36V with a single output. Packaged in a compact 3-terminal SOT-23 (R-PDSO-G3) with dimensions of 1.3mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
Nexperia TL431AIDBZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.