Adjustable voltage reference IC, offering output voltage from 2.495V to 36V with a maximum current of 100mA. Features a 3-terminal SOT-23 package, industrial temperature grade (-40°C to 85°C), and a supply voltage range of 2.47V to 36V. This single-output integrated circuit is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia TL431AIDBZR,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.47 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431AIDBZR,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.