The TL431AQDBZR is a voltage reference IC with a nominal output voltage of 2.5V, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and can withstand supply voltages up to 36V. The device is packaged in a SOT-23, 3 PIN package and features a single function and output. It is designed for use in a variety of applications, including power management systems.
Checking distributor stock and pricing after the page loads.
Nexperia TL431AQDBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |