The TL431BCDBZR is a commercial voltage reference from Nexperia with a nominal output voltage of 2.5V. It operates over a supply voltage range of 2.495V to 36V and is available in a 1.3x2.9mm SOT-23-3 package. The device is suitable for use in commercial temperature environments, with an operating temperature range of 0°C to 70°C.
Nexperia TL431BCDBZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.