
The TL431FDT,215 is a voltage reference IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage range of 2.495V to 36V and has a single output. The device is packaged in a 3-pin TSOP package, measuring 1.3mm in width and 2.9mm in length. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the Nexperia TL431FDT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia TL431FDT,215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431FDT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.