The XC7SET08GV is a dual AND gate logic IC from Nexperia, featuring a 5-pin TSOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a propagation delay of 10.5ns and is powered by a supply voltage of 4.5V to 5.5V. It is designed for use in logic circuits and is part of the AHCT/VHCT/VT family.
Nexperia XC7SET08GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.