
The NIC Components NACEW100M100V6.3X8TR13F is a 100V aluminum electrolytic capacitor with a capacitance of 10uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a cylindrical shape and has a diameter of 6.3mm. It is designed for surface mount applications and is packaged in tape and reel. The capacitor is lead free and RoHS compliant, with a life expectancy of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 100 |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 16.6R |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
These are design resources that include the NIC Components NACEW100M100V6.3X8TR13F
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
