Cap Aluminum Lytic 12000uF 6.3V 20% (18 X 22mm) SMD 0.069 Ohm 1350mA 2000h 105°C T/R
NIC Components NACEW123M6.3V18X22TR15F technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.069Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1350mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 22mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACEW123M6.3V18X22TR15F to view detailed technical specifications.
No datasheet is available for this part.