This 220uF aluminum electrolytic capacitor features a cylindrical construction with a 6.3mm diameter and 20% tolerance. It operates within a temperature range of -55°C to 105°C and has an equivalent series resistance (ESR) of 1.81 ohms. The capacitor is surface mountable and packaged in tape and reel. It is compliant with RoHS regulations and has a maximum ripple current of 67mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1.81R |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 67mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |