This is a 22uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a standard ESR type and is constructed with a cylindrical V-chip design for long life and wide temperature operation. The capacitor is suitable for surface mount applications and has a size of 4 X 6.3. It can operate over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 906Ohm |
| Ripple Current | 2mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 6.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Cylindrical V-Chip Construction|Long Life|Wide Temperature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |