Cap Aluminum Lytic 4.7uF 400V 10% (10 X 10.8mm) SMD 12 Ohm 36mA 2000h 105°C T/R
NIC Components NACV4R7K400V10X10.8TR13F technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| ESR | 12Ohm |
| Ripple Current | 36mA |
| Leakage Current | 71.4@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACV4R7K400V10X10.8TR13F to view detailed technical specifications.
No datasheet is available for this part.