The NACV4R7M400V10X10.8TR13 is a 4.7uF aluminum electrolytic capacitor with an equivalent series resistance of 88.1 ohms and a ripple current rating of 36 milliamps. It has a cylindrical construction and is packaged in tape and reel. The capacitor operates over a temperature range of -40°C to 105°C and has a lifespan of 2000 hours. It is not RoHS compliant.
NIC Components NACV4R7M400V10X10.8TR13 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 88.1R |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 36mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NACV4R7M400V10X10.8TR13 to view detailed technical specifications.
No datasheet is available for this part.