The NACV4R7M400V10X10.8TR13YF is a 400VDC rated electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a standard ESR of 88.23 and a ripple current of 38. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40 to 105 degrees Celsius.
NIC Components NACV4R7M400V10X10.8TR13YF technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 88.23Ohm |
| Ripple Current | 38mA |
| Leakage Current | 71.4@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACV4R7M400V10X10.8TR13YF to view detailed technical specifications.
No datasheet is available for this part.