This is an aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a maximum impedance of 0.8 ohms at 20°C and 100kHz. The capacitor is constructed with a cylindrical shape and has a maximum operating temperature range of -55°C to 105°C. It is designed for surface mount applications.
NIC Components NACY220M63V6.3X8TR13F technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 8(Max) |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 8 |
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 135mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Maximum Impedance | 0.8@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACY220M63V6.3X8TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.