Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 6.3mm) SMD 0.39 Ohm 250mA 1000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |