This 470uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR of 0.065 and a maximum impedance of 0.065 at 20°C and 100kHz. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The leakage current is 296.1uA at 2 minutes.
NIC Components NACY471M63V16X17TR15F technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.065Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1410mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.065@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.