This 220uF surface mount aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 6.3V. It features a cylindrical construction with a diameter of 6.3mm and a height of 6.3mm. The lead diameter is 0.8mm and the lead pitch is 2.2mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 6.3mm |
| Impedance | 440mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 13.86uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | NACZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |