This 68uF electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor's impedance is 0.34 ohms at 20°C and 100kHz, and it has a very low ESR. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 280mA |
| Leakage Current | 23.8@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |