Cap Aluminum Lytic 68uF 35V 20% (6.3 X 8mm) SMD 0.34 Ohm 280mA 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NACZ680M35V6.3X8TR13YF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Height (mm) | 8 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 8 |
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.34Ohm |
| Ripple Current | 280mA |
| Leakage Current | 23.8@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACZ680M35V6.3X8TR13YF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.