This 220uF surface mount electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 10%. It features a low ESR type and a cylindrical construction. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. The leakage current is 3uA at 2 minutes, and the ripple current is 1410mA.
NIC Components NACZF221K63V16X17TR13WTF technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1410mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.