This 220uF surface mount electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a maximum impedance of 0.09 ohms at 20°C and 100kHz, with a low ESR type. The capacitor is constructed with a cylindrical shape and has a size of 16 x 17. It can operate within a temperature range of -40°C to 105°C.
NIC Components NACZF221M63V16X17TR13WTF technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1410mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.09@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.