Cap Aluminum Lytic 4700uF 6.3V 20% (18 X 22mm) SMD 0.029 Ohm 2205mA 5000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.029Ohm |
| Ripple Current | 2205mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 22mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |