This 10V 1000uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85 degrees Celsius. It is designed for through hole mounting with an axial termination style. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40 degrees Celsius. It is rated for a lifetime of 2000 hours and has a leakage current of 200 microamps at two minutes. The capacitor's ripple current rating is 516 milliamps.
NIC Components NAE102M10V10x20 technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 516mA |
| Leakage Current | 200@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAE102M10V10x20 to view detailed technical specifications.
No datasheet is available for this part.