Cap Film 0.0022uF 400V PET 2% (5 X 14mm) Axial 85°C T/R
NIC Components NAP222G400TR technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 14mm |
| Special Features | Excellent Moisture Resistance|High Insulation Resistance|Low Dissipation Factor|Small Size|Tight Tolerance |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.