The NAP222G600TRF is a 0.0022uF film capacitor with a DC rated voltage of 600VDC and an AC rated voltage of 200VAC. It features a tolerance of 2% and a negative capacitance tolerance of -2. The capacitor has excellent moisture resistance, high insulation resistance, low dissipation factor, and small size. It is designed for through hole mounting and has a size of 6 X 16. The operating temperature range is from -40°C to 85°C.
NIC Components NAP222G600TRF technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 600VDC|200VAC |
| Tolerance | 2% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 16mm |
| Special Features | Excellent Moisture Resistance|High Insulation Resistance|Low Dissipation Factor|Small Size|Tight Tolerance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.