This 2200uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It has a low ESR of 0.159 and a high ripple current rating of 980. The capacitor is designed for through hole mounting with axial leads and is polarized. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours.
NIC Components NASA222M10V12.5X25 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.159Ohm |
| Ripple Current | 980mA |
| Leakage Current | 660@1Min|220@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Axial Leads|Polarized|Reduced Size |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.