This 33uF surface mount aluminum electrolytic capacitor has a maximum operating temperature range of -40°C to 105°C and a DC rated voltage of 35VDC. It features a low ESR type and a maximum impedance of 0.9 ohms at 20°C and 100kHz. The capacitor has a cylindrical construction and a size of 6.3 x 8. It is designed for use in applications requiring anti-vibration and extended temperature capabilities.
Checking distributor stock and pricing after the page loads.
NIC Components NATT330M35V6.3X8NBWF technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 100mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.9@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Anti Vibration Wide Termination|Extended Temperature|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.