This 33uF electrolytic capacitor has a maximum operating voltage of 35VDC with a tolerance of 20%. It features a low ESR of 0.9 ohms at 20°C and 100kHz, with a maximum impedance of 0.9 ohms at the same conditions. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 1000 hours. The capacitor also features anti-vibration and extended temperature capabilities.
Checking distributor stock and pricing after the page loads.
NIC Components NATT330M35V6.3X8NBYF technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.9Ohm |
| Ripple Current | 100mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.9@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Anti Vibration Wide Termination|Extended Temperature|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.