This 47uF aluminum electrolytic capacitor is rated for 35VDC with a 20% tolerance. It features a low ESR type and is designed for surface mount applications. The capacitor has a maximum impedance of 0.9 ohms at 20°C and 100kHz. It is constructed as a cylindrical electrolytic capacitor and is suitable for use in a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
NIC Components NATT470M35V6.3X8NBYF technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 100mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.9@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Anti Vibration Wide Termination|Extended Temperature|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.