This 33uF aluminum electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It has a lifetime of 5000 hours and a leakage current of 173.4 microamps at 2 minutes. The capacitor measures 12.5 by 14 millimeters in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 137mA |
| Leakage Current | 173.4@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 14mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |