Cap Aluminum Lytic 12000uF 6.3V 20% (18 X 22mm) SMD 2260mA 5000h 105°C T/R
NIC Components NAZT123M6.3V18X22JLSF technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2260mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 22mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.028@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAZT123M6.3V18X22JLSF to view detailed technical specifications.
No datasheet is available for this part.