Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 850mA 5000h 105°C T/R
Sign in to ask questions about the NIC Components NAZT331M35V10X10.5LBWF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NAZT331M35V10X10.5LBWF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NAZT331M35V10X10.5LBWF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.