The NIC Components NAZT680M50V8X10.5NBWF is a 68uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum impedance of 0.34 ohms at 20°C and 100kHz, and a very low ESR type. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate between -55°C and 105°C, and has a lifetime of 5000 hours. The ripple current is 350mA and the leakage current is 34mA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 350mA |
| Leakage Current | 34@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |