Cap Ceramic Array 0.1uF 16V X5R 20% 0805 SMD 4 Capacitor 85C Paper T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NCA0805X5R104M16TRPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA0805X5R104M16TRPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.