
The NIC Components NCA1206NPO181K50TRPF is a 4-channel capacitor network with a capacitance of 180pF. It features a C0G dielectric and a 10% tolerance. The device is constructed in a flat configuration and has a package size of 1206. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor network is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NCA1206NPO181K50TRPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA1206NPO181K50TRPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
