The NCB-A0402V300TR050QYF is a high current ferrite chip with a maximum DC current rating of 0.5A and impedance of 30 ohms. It has a tolerance of 25% and a case size of 0402. The component is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.5A |
| Type | High Current Chip |
| Impedance | 30Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |