Ferrite Beads High Current Chip 27Ohm 25% 100MHz 4A 0.03Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NCB-H0603R270TR400F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 27R |
| Max DC Current | 4A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H0603R270TR400F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.