Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
NIC Components NCB-H0805A331TR250F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 330R |
| Max DC Current | 2.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H0805A331TR250F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.