
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 1806 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Max DC Current | 1.5A |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |