Ferrite Beads High Current Chip 1KOhm 25% 100MHz 1A 0.3Ohm DCR 1206 Automotive T/R
NIC Components NCB-HA1206V102TR100QYF technical specifications.
| Maximum DC Current | 1A |
| Type | High Current Chip |
| Impedance | 1KOhm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NCB-HA1206V102TR100QYF to view detailed technical specifications.
No datasheet is available for this part.