Common Mode Chokes Dual 360Ohm 100MHz 0.1A 0.5Ohm DCR SMD T/R
NIC Components NCC0805F361FTRF technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| Height | 1.4mm |
| Impedance | 360R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCC0805F361FTRF to view detailed technical specifications.
No datasheet is available for this part.