CAP,CERAMIC,150PF,1KVDC,10% -TOL,10% +TOL,Y5F TC CODE,-7.5,7.5% TC
Checking distributor stock and pricing after the page loads.
NIC Components NCD151K1KVY5FF technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | Y5F |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |