The NCD180J5KVSLF is a single layer ceramic capacitor with a capacitance of 18pF and a voltage rating of 5000VDC. It has a tolerance of 5% and is designed for use in through hole mounting with a radial termination style and a terminal pitch of 6.35mm. The capacitor operates within a temperature range of -30 to 85 degrees Celsius. It is suitable for use in applications where high voltage and low capacitance are required.
Checking distributor stock and pricing after the page loads.
NIC Components NCD180J5KVSLF technical specifications.
| Capacitance | 18pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.