Cap Ceramic Single 18pF 5000V SL 10% Radial 6.35mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
NIC Components NCD180K5KVSLF technical specifications.
| Capacitance | 18pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.