This 5000VDC single layer ceramic capacitor features a capacitance of 180pF with a 5% tolerance. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 9.5mm. It is suitable for use in applications where high voltage is required.
Checking distributor stock and pricing after the page loads.
NIC Components NCD181J5KVSLF technical specifications.
| Capacitance | 180pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.