The NCD181K5KVSLF is a ceramic disc capacitor with a capacitance of 180pF and a DC rated voltage of 5000VDC. It has a tolerance of 10% and is suitable for use in applications where a high voltage rating is required. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 9.5mm. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
NIC Components NCD181K5KVSLF technical specifications.
| Capacitance | 180pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.