This single layer ceramic capacitor has a capacitance of 20pF with a tolerance of 0.5pF and a dielectric of SL. It operates over a temperature range of -30°C to 85°C and is rated for 5000VDC. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 6.35mm.
Checking distributor stock and pricing after the page loads.
NIC Components NCD200D5KVSLF technical specifications.
| Capacitance | 20pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 0.5pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.