This 22pF ceramic disc capacitor has a DC rated voltage of 5000VDC and a tolerance of 5%. It features a single layer dielectric and is suitable for use in applications where a high voltage rating is required. The capacitor is designed for through hole mounting and has a radial termination style. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
NIC Components NCD220J5KVSLF technical specifications.
| Capacitance | 22pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.