This 22pF ceramic disc capacitor has a maximum operating voltage of 5000VDC with a 20% tolerance. It is designed for use in through hole mounting with a radial termination style and a terminal pitch of 6.35mm. The capacitor operates within a temperature range of -30°C to 85°C. It is a single layer ceramic capacitor (SLCC) suitable for general electronic applications.
Checking distributor stock and pricing after the page loads.
NIC Components NCD220M5KVSLF technical specifications.
| Capacitance | 22pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.