The NCD271C5KVSLF is a 270pF ceramic disc capacitor with a DC rated voltage of 5000VDC and a tolerance of 0.25pF. It has a through hole radial termination style with a terminal pitch of 9.5mm. This capacitor is suitable for use in applications where a high voltage rating is required, and it can operate over a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NIC Components NCD271C5KVSLF technical specifications.
| Capacitance | 270pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 0.25pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.